Part Details for 3238.020 by Rittal
Overview of 3238.020 by Rittal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3238CAZ | Renesas Electronics Corporation | 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube | |
74FST1632383PA8 | Renesas Electronics Corporation | 20-BI BUS EXG SWITCH | |
74FST32383Q | Renesas Electronics Corporation | OCTAL BUS ECHANGE BUS SWI |
Price & Stock for 3238.020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RITTAL-3238020
|
TME | Plug, 2pcs. Min Qty: 1 | 0 |
|
$32.2000 / $35.3300 | RFQ |
Part Details for 3238.020
3238.020 CAD Models
3238.020 Part Data Attributes
|
3238.020
Rittal
Buy Now
|
Compare Parts:
3238.020
Rittal
|
Samacsys Manufacturer | Rittal |