There are no models available for this part yet.
Overview of 3238 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3238CAZ | Renesas Electronics Corporation | 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube | |
74FST1632383PA8 | Renesas Electronics Corporation | 20-BI BUS EXG SWITCH | |
74FST32383Q | Renesas Electronics Corporation | OCTAL BUS ECHANGE BUS SWI |
Price & Stock for 3238 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-3238
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Flex LTF 7 - Gray with 3166 Nut RoHS: Compliant | 0 |
|
$0.9830 | Order Now | |
DISTI #
72131178
|
RS | Liquid Tight Cordgrip, Gray, IP Rating IP68, FLEX LTF Series | Heyco 3238 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.0200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.9270 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$0.8620 / $1.8060 | Buy Now | ||
DISTI #
HEY3238
|
DB Roberts | FLEX LTF 7 GRAYW/3166 NUT | 40 |
|
$2.6715 | Buy Now | |
Master Electronics | RoHS: Compliant | 6000 Factory Stock |
|
$0.8620 / $1.8060 | Buy Now |
CAD Models for 3238 by Heyco
Part Data Attributes for 3238 by Heyco
3238
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
3238HeycoVS
-