Part Details for 324-11-106-41-002000 by Mill-Max Mfg Corp
Overview of 324-11-106-41-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Communication and Networking
Price & Stock for 324-11-106-41-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
324-11-106-41-002000-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2288 | Buy Now |
DISTI #
575-3241110641002000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$4.9700 / $9.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.9900 | Buy Now |
DISTI #
000000000005674404
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$2.7000 / $16.5700 | Buy Now |
Part Details for 324-11-106-41-002000
324-11-106-41-002000 CAD Models
324-11-106-41-002000 Part Data Attributes:
|
324-11-106-41-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
324-11-106-41-002000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |