Part Details for 324-11-109-41-002000 by Mill-Max Mfg Corp
Overview of 324-11-109-41-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324-11-109-41-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
324-11-109-41-002000-ND
|
DigiKey | CONN RCPT 9POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9372 | Buy Now |
DISTI #
575-3241110941002000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$5.2900 / $6.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$10.9000 | Buy Now |
DISTI #
000000000005674407
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$3.1700 / $18.0800 | Buy Now |
Part Details for 324-11-109-41-002000
324-11-109-41-002000 CAD Models
324-11-109-41-002000 Part Data Attributes
|
324-11-109-41-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
324-11-109-41-002000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |