Part Details for 324-13-120-41-002000 by Mill-Max Mfg Corp
Overview of 324-13-120-41-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 324-13-120-41-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4969
|
Newark | Standard Wire Wrap Sip Socket/Tube |Mill-Max 324-13-120-41-002000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $29.2400 | Buy Now |
DISTI #
32413-12041002000-ND
|
DigiKey | CONN SOCKET SIP 20POS GOLD Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.6420 | Buy Now |
DISTI #
575-32413120410020
|
Mouser Electronics | IC & Component Sockets 20P SINGLE IN LINE SKT 4 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$15.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.1500 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
000000000000404560
|
Sager | IC & Component Sockets 20P SINGLE IN LINE SKT 4 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$5.9100 / $22.8200 | Buy Now |
Part Details for 324-13-120-41-002000
324-13-120-41-002000 CAD Models
324-13-120-41-002000 Part Data Attributes
|
324-13-120-41-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
324-13-120-41-002000
Mill-Max Mfg Corp
IC Socket, SIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |