Part Details for 324-41-132-41-002000 by Mill-Max Mfg Corp
Overview of 324-41-132-41-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324-41-132-41-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T4169
|
Newark | Standard Wire Wrap Sip Socket/Tube |Mill-Max 324-41-132-41-002000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6400 / $30.0200 | Buy Now |
DISTI #
324-41-132-41-002000-ND
|
DigiKey | CONN RCPT 32POS 0.1 GOLD PCB Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.2633 | Buy Now |
DISTI #
575-3244113241002000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$15.8100 / $17.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 6 Container: Tube | 0Tube |
|
$14.5300 | Buy Now |
DISTI #
000000000003627749
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$6.2300 / $23.4200 | Buy Now |
Part Details for 324-41-132-41-002000
324-41-132-41-002000 CAD Models
324-41-132-41-002000 Part Data Attributes:
|
324-41-132-41-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
324-41-132-41-002000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |