Part Details for 324-43-143-41-002000 by Mill-Max Mfg Corp
Overview of 324-43-143-41-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for 324-43-143-41-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
324-43-143-41-002000-ND
|
DigiKey | CONN RCPT 43POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7448 | Buy Now |
DISTI #
575-3244314341002000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$18.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$17.3000 | Buy Now |
DISTI #
000000000005674622
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$8.3300 / $26.3700 | Buy Now |
Part Details for 324-43-143-41-002000
324-43-143-41-002000 CAD Models
324-43-143-41-002000 Part Data Attributes:
|
324-43-143-41-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
324-43-143-41-002000
Mill-Max Mfg Corp
IC Socket, SIP43, 43 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP43 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 43 |