Part Details for 324-6BG018S-GEN by Emulation Technology Inc
Overview of 324-6BG018S-GEN by Emulation Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC765B | Analog Devices | LT3479EDE - 1MHz, General Purp | |
AD9553BCPZ-REEL7 | Analog Devices | Multiservice Clock General Tra | |
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for 324-6BG018S-GEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C0855
|
Newark | Smd To Pin Out Adapter - Bga-324, Board Type:Pcb, Ic To Pin Out Adapter, Board Material:Epoxy Glass Composite, Hole Diameter:0.96Mm, External Height:76.2Mm, External Width:76.2Mm, Board Thickness:1.57Mm, Body Material:Fr4 Epoxy Glassrohs Compliant: No |Emulation Technology 324-6BG018S-GEN RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |