Part Details for 324-91-104-41-002000 by Mill-Max Mfg Corp
Overview of 324-91-104-41-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S Right Angle Receptacle, Solder To Board | |
51762-11002000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board | |
51742-12002000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 20S PF Vertical Receptacle. |
Price & Stock for 324-91-104-41-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
324-91-104-41-002000-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9204 | Buy Now |
DISTI #
575-3249110441002000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$4.9300 / $8.3200 | Order Now |
DISTI #
000000000005674646
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$1.8800 / $15.0500 | Buy Now |
Part Details for 324-91-104-41-002000
324-91-104-41-002000 CAD Models
324-91-104-41-002000 Part Data Attributes
|
324-91-104-41-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
324-91-104-41-002000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e0 |
Alternate Parts for 324-91-104-41-002000
This table gives cross-reference parts and alternative options found for 324-91-104-41-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324-91-104-41-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
324-41-104-41-002000 | Board Connector | Mill-Max Mfg Corp | 324-91-104-41-002000 vs 324-41-104-41-002000 |