Part Details for 324.250 by Littelfuse Inc
Overview of 324.250 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324.250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.25A 250V Axial 6.99 X 32.72mm Ceramic | 0 |
|
$2.4600 / $6.6500 | Buy Now |
Part Details for 324.250
324.250 CAD Models
324.250 Part Data Attributes:
|
324.250
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
324.250
Littelfuse Inc
Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 32.39 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE |
Alternate Parts for 324.250
This table gives cross-reference parts and alternative options found for 324.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0324.250HXP | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 324.250 vs 0324.250HXP |
0314.250VXP | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 324.250 vs 0314.250VXP |
324.250P | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 324.250 vs 324.250P |
0314.250HXP | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Supplemental, Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 324.250 vs 0314.250HXP |
0314.250MXP | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 324.250 vs 0314.250MXP |
314.250P | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 324.250 vs 314.250P |