-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0378
|
Newark | Smt Connectors For Microminiature Interfaces |Hirose(Hrs) 3240-12P-TO-C(50) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $5.1400 | Buy Now |
DISTI #
H11344-ND
|
DigiKey | CONN PLUG 12POS SOLDER GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
298 In Stock |
|
$3.0951 / $5.7300 | Buy Now |
DISTI #
3240-12P-TO-C(50)
|
Avnet Americas | SMT Connectors for Microminiature Interfaces - Trays (Alt: 3240-12P-TO-C(50)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.2125 / $3.7265 | Buy Now |
DISTI #
798-324012PTOC50
|
Mouser Electronics | Headers & Wire Housings PLUG 12POS CABLE MNT RoHS: Compliant | 460 |
|
$3.0700 / $5.7200 | Buy Now |
|
Future Electronics | 12 Position Rectangular Plug Connector Solder Gold RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.9300 / $3.1500 | Buy Now |
DISTI #
HIR3240-12P-TO-C(50)
|
Heilind Electronics | 232-0069-8-50 EACH | Americas - 0 in Stock |
|
$3.5469 / $4.1452 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $5.0600 | Buy Now |
DISTI #
3240-12P-TO-C(50)
|
Avnet Americas | SMT Connectors for Microminiature Interfaces - Trays (Alt: 3240-12P-TO-C(50)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.2125 / $3.7265 | Buy Now |
DISTI #
232-0069-8-50
|
Avnet Abacus | SMT Connectors for Microminiature Interfaces - Tape and Reel (Alt: 232-0069-8-50) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN PLUG 12POS SOLDER GOLD / 12 Position Rectangular Plug Connector Solder Gold | 5920 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3240-12P-TO-C(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3240-12P-TO-C(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |