Part Details for 3240-40-00 by CnC Tech LLC
Overview of 3240-40-00 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE512S32-40LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
TE512S32-40LI | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
LTC3240EDC-3.3#TRMPBF | Analog Devices | 3.3V/2.5V Boost/Buck Ch Pump D |
Price & Stock for 3240-40-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1669-ND
|
DigiKey | CONN DIP PLG IDC 40POS VERT Min Qty: 1 Lead time: 20 Weeks Container: Tube |
322 In Stock |
|
$2.2771 / $4.2200 | Buy Now |
|
Onlinecomponents.com | PCB Transition Connector - Pitch 0.050" (1.27mm) - Dual Row - 40Pos - PBT - Contact Plating Gold Flash RoHS: Compliant | 0 |
|
$2.0700 / $4.3400 | Buy Now |