Part Details for 3240201 by Phoenix Contact
Overview of 3240201 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5615-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7982 / $35.4000 | Buy Now |
DISTI #
651-3240201
|
Mouser Electronics | Wire Ducting & Raceways CD 100X80 2 meters long, gray RoHS: Compliant | 0 |
|
$26.7900 / $33.0800 | Order Now |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 100 mm - height: 80 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$25.5300 / $31.1500 | Buy Now |
DISTI #
3240201
|
TTI | Wire Ducting & Raceways CD 100X80 2 meters long, gray RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Kit | Americas - 0 |
|
$33.7000 / $36.8100 | Buy Now |
DISTI #
000000000003479759
|
Sager | Wire Ducting & Raceways CD 100X80 2 meters long, gray Min Qty: 6 | 0 |
|
$31.7700 / $35.5900 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 740 |
|
RFQ | |
DISTI #
2926691
|
Farnell | CABLE DUCT, CD 100X80 RoHS: Compliant Min Qty: 6 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$56.5691 | Buy Now |
DISTI #
3240201
|
Farnell | TERMINAL BLOCK, R/A, HEADER, 12WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.8307 | Buy Now |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 100 mm - height: 80 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$25.5300 / $31.1500 | Buy Now |