There are no models available for this part yet.
Overview of 3240307 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3240307 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-9664-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$17.9000 | Buy Now | |
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 30 mm - height: 80 mm - length: 2000 mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
Dynamic Solutions GmbH | Cable duct | 800 |
|
RFQ |