Part Details for 3240314 by Phoenix Contact
Overview of 3240314 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3240314
|
Mouser Electronics | Wire Ducting & Raceways CD 60X60 BU 2 meters long, blue RoHS: Compliant | 0 |
|
$19.1000 | Order Now |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 60 mm - height: 60 mm - length: 2000 mm RoHS: Compliant |
7 In Stock 492 Factory Stock |
|
$21.1700 / $32.1500 | Buy Now |
DISTI #
000000000003808851
|
Sager | Wire Ducting & Raceways CD 60X60 BU 2 meters long, blue Min Qty: 12 | 0 |
|
$23.4500 / $25.2600 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 2200 |
|
RFQ | |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 60 mm - height: 60 mm - length: 2000 mm RoHS: Compliant |
7 In Stock 492 Factory Stock |
|
$21.1700 / $32.1500 | Buy Now |