Part Details for 3240334 by Phoenix Contact
Overview of 3240334 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9683-ND
|
DigiKey | COVER DUCT PVC BLUE 2M Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0250 | Buy Now |
DISTI #
651-3240334
|
Mouser Electronics | Wire Ducting & Raceways CD COVER 80 BU 2 meters long, blue RoHS: Compliant | 0 |
|
$12.6000 / $12.8800 | Order Now |
|
Onlinecomponents.com | Cover for cable duct - blue - width: 80 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$12.9000 / $16.3900 | Buy Now |
DISTI #
000000000003670986
|
Sager | Wire Ducting & Raceways CD COVER 80 BU 2 meters long, blue Min Qty: 10 | 0 |
|
$15.6800 / $17.5500 | Buy Now |
|
Dynamic Solutions GmbH | Cover profile | 450 |
|
RFQ | |
|
Master Electronics | Cover for cable duct - blue - width: 80 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$12.9000 / $16.3900 | Buy Now |