Part Details for 3240349 (ALTERNATE: CD-HF 40X60) by Phoenix Contact
Overview of 3240349 (ALTERNATE: CD-HF 40X60) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240349 (ALTERNATE: CD-HF 40X60)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70368937
|
RS | Cable Duct, Light Gray, Halogen Free, 40 mm x 60 mm, 2 meters CD-HF Series | Phoenix Contact 3240349 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$35.8600 / $39.8400 | Buy Now |