Part Details for 3240352 by Phoenix Contact
Overview of 3240352 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240352-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 20 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5370 | Buy Now |
DISTI #
651-3240352
|
Mouser Electronics | Wire Ducting & Raceways CD-HF 60X40 2 meters long, gray RoHS: Compliant | 0 |
|
$28.3500 / $29.3100 | Order Now |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 60 mm - height: 40 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$24.1500 / $30.6700 | Buy Now |
DISTI #
000000000003479804
|
Sager | Wire Ducting & Raceways CD-HF 60X40 2 meters long, gray Min Qty: 20 | 0 |
|
$29.3300 / $30.4200 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 500 |
|
RFQ | |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 60 mm - height: 40 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$24.1500 / $30.6700 | Buy Now |