Part Details for 3240363 by Phoenix Contact
Overview of 3240363 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240363-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$65.5835 / $82.5600 | Buy Now |
DISTI #
651-3240363
|
Mouser Electronics | Wire Ducting & Raceways CD-HF 100X80 2 meters long, gray RoHS: Compliant | 0 |
|
$65.5400 / $76.5900 | Order Now |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 100 mm - height: 80 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$59.5300 / $77.5000 | Buy Now |
DISTI #
3240363
|
TTI | Wire Ducting & Raceways CD-HF 100X80 2 meters long, gray RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Each | Americas - 0 |
|
$60.6900 / $68.9000 | Buy Now |
DISTI #
000000000003479815
|
Sager | Wire Ducting & Raceways CD-HF 100X80 2 meters long, gray Min Qty: 6 | 0 |
|
$74.1000 / $79.7900 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 4000 |
|
RFQ | |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 100 mm - height: 80 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$59.5300 / $77.5000 | Buy Now |