There are no models available for this part yet.
Overview of 3240518 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3240518 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-3240518
|
Mouser Electronics | Screws & Fasteners RVT-AL/ST 4.8/6 RoHS: Compliant | 0 |
|
$0.0240 / $0.1000 | Order Now | |
Onlinecomponents.com | Blind rivets - Ø 4.8 mm - 6 mm sleeve length - aluminum sleeve - zinc-plated steel pin - flat head - standard version similar to DIN 7337 A RoHS: Compliant | 0 |
|
$0.0237 / $0.1271 | Buy Now | ||
DISTI #
000000000003479841
|
Sager | Screws & Fasteners RVT-AL/ST 4.8/6 | 0 |
|
Buy Now | ||
Master Electronics | Blind rivets - Ø 4.8 mm - 6 mm sleeve length - aluminum sleeve - zinc-plated steel pin - flat head - standard version similar to DIN 7337 A RoHS: Compliant | 0 |
|
$0.0237 / $0.1271 | Buy Now |
CAD Models for 3240518 by Phoenix Contact
Part Data Attributes for 3240518 by Phoenix Contact
3240518
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
3240518Phoenix ContactVS
-