There are no models available for this part yet.
Overview of 3240520 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3240520 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Blind Rivets 4.8 mm 10 mm Sleeve Length Aluminum Sleeve RoHS: Compliant | 0 |
|
$0.0394 / $0.1769 | Buy Now | ||
DISTI #
000000000003479843
|
Sager | Screws & Fasteners RVT-AL/ST 4,8/10 | 0 |
|
Buy Now | ||
Master Electronics | Blind Rivets 4.8 mm 10 mm Sleeve Length Aluminum Sleeve RoHS: Compliant | 0 |
|
$0.0394 / $0.1769 | Buy Now |
CAD Models for 3240520 by Phoenix Contact
Part Data Attributes for 3240520 by Phoenix Contact
3240520
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
3240520Phoenix ContactVS
-