Part Details for 3241152 by Phoenix Contact
Overview of 3241152 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241152-ND
|
DigiKey | WP-CN BRASS PG7 Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2160 | Buy Now |
DISTI #
651-3241152
|
Mouser Electronics | Terminal Block Tools & Accessories WP-CN BRASS PG7 RoHS: Compliant | 0 |
|
$0.2090 / $0.2500 | Order Now |
DISTI #
71547084
|
RS | WP-CN BRASS PG7 | Phoenix Contact 3241152 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2140 / $0.2300 | RFQ |
|
Onlinecomponents.com | Nut - height: 2.8 mm - color: silver | 0 |
|
$0.1774 / $0.2366 | Buy Now |
DISTI #
000000000004968600
|
Sager | Terminal Block Tools & Accessories WP-CN BRASS PG7 Min Qty: 100 | 0 |
|
$0.2188 / $0.2552 | Buy Now |
|
Dynamic Solutions GmbH | Nut | 2200 |
|
RFQ | |
DISTI #
3241152
|
Farnell | DINRAIL TERMINAL BLOCK, 2WAY, 10AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.3553 | Buy Now |
|
Master Electronics | Nut - height: 2.8 mm - color: silver | 0 |
|
$0.1774 / $0.2366 | Buy Now |