Part Details for 3241939 (ALTERNATE: 3241939) by RS Pro
Overview of 3241939 (ALTERNATE: 3241939) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241939 (ALTERNATE: 3241939)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70643213
|
RS | Thermocouple Type J 8.2 ft (2.5m) 752F (400C) Max Bayonet Lock | RS PRO 3241939 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.3000 | RFQ |