Part Details for 3244041 (ALTERNATE: MSB 2 5-F) by Phoenix Contact
Overview of 3244041 (ALTERNATE: MSB 2 5-F) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3244041 (ALTERNATE: MSB 2 5-F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973649
|
RS | Mini term block, Feed-Thru, Spring-cage conn, AWG:28-12,W:5.2mm, H:22mm, MSB 2 5-F | Phoenix Contact 3244041 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$1.5700 | Buy Now |