-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(324615) TERMINAL,PIDG R 12-10 5/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0252
|
Newark | Terminal, Ring Tongue, 5/8", 10Awg, Yel, Stud Size - Metric:M16, Stud Size - Imperial:5/8", Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mmâ², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Amp Te Connectivity 324615 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$4.0500 / $5.5500 | Buy Now |
DISTI #
324615-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/8 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
519 In Stock |
|
$3.2311 / $5.3400 | Buy Now |
DISTI #
18AH0252
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 56.36mm 31.75mm Tin Loose Piece - Bulk (Alt: 18AH0252) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 23 Partner Stock |
|
$4.2500 / $5.5500 | Buy Now |
DISTI #
324615
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 56.36mm 31.75mm Tin Loose Piece - Bulk (Alt: 324615) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7927 | Buy Now |
DISTI #
71995495
|
RS | Terminal, PIDG, R 12-10 5/8 | TE Connectivity 324615 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2400 / $5.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$3.0300 | Buy Now |
DISTI #
AMP324615
|
Heilind Electronics | TERMINAL,PIDG R 12-10 5/8 | Americas - 0 in Stock |
|
$3.7779 / $3.8343 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 12-10 5/8 RoHS: Compliant |
1411 In Stock |
|
$3.1200 / $5.4200 | Buy Now |
DISTI #
324615
|
TTI | Terminals TRM PIDG R 12-10 5/8 TRM PIDG R 12-10 5/ RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
324615
|
TME | TERMINAL,PIDG R 12-10 5/8 Min Qty: 1 | 9 |
|
$4.3800 / $5.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324615
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324615
TE Connectivity
(324615) TERMINAL,PIDG R 12-10 5/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 324615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-35111-1 | TERMINAL,PIDG R 12-10 5/16 | TE Connectivity | 324615 vs 8-35111-1 |
324615 | Ring Terminal, 6.64mm2 | TE Connectivity | 324615 vs 324615 |
2-320576-1 | TERMINAL,PIDG R 12-10 5/16 | TE Connectivity | 324615 vs 2-320576-1 |
2-35111-1 | PIDG 12-10 R 5/16; TAPE | TE Connectivity | 324615 vs 2-35111-1 |
2-36161-8 | TERMINAL,PIDG R IR 10 10 | TE Connectivity | 324615 vs 2-36161-8 |
8-36161-2 | TERMINAL,PIDG R 12-10 10 | TE Connectivity | 324615 vs 8-36161-2 |
0-0035108-0 | Ring Terminal, 6.64mm2 | TE Connectivity | 324615 vs 0-0035108-0 |
2-35110-1 | PIDG 12-10 R 1/4; TAPE | TE Connectivity | 324615 vs 2-35110-1 |