Part Details for 325-062-500-201 by EDAC Inc
Overview of 325-062-500-201 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 325-062-500-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ5808
|
Newark | Card Edge Conn, Dual, 62Pos, Lug, Card Edge Connector Type:Dual Side, Card Thickness:3.18Mm, No. Of Contacts:62 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 325-062-500-201 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $14.1500 | Buy Now |
DISTI #
151-325-062-500-201-ND
|
DigiKey | CONN EDGE DUAL FMALE 62POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$14.0916 | Buy Now |
DISTI #
587-325-062-500-201
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$13.1200 / $17.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$9.9800 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 62 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.125” (3.18mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$4.2900 / $13.7000 | Buy Now |
Part Details for 325-062-500-201
325-062-500-201 CAD Models
325-062-500-201 Part Data Attributes
|
325-062-500-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
325-062-500-201
EDAC Inc
Card Edge Connector, 62 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.49 inch | |
Body Depth | 0.6 inch | |
Body Length | 3.322 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.26 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 325-062-500-201
This table gives cross-reference parts and alternative options found for 325-062-500-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 325-062-500-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
833-062-555-212 | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 325-062-500-201 vs 833-062-555-212 |
833-062-560-207 | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, M3, Green Insulator, | EDAC Inc | 325-062-500-201 vs 833-062-560-207 |
325-062-540-207 | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, M3x0.5, Green Insulator, | EDAC Inc | 325-062-500-201 vs 325-062-540-207 |
833-062-500-208 | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, | EDAC Inc | 325-062-500-201 vs 833-062-500-208 |
833-062-560-201 | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking, Green Insulator, | EDAC Inc | 325-062-500-201 vs 833-062-560-201 |
737-062-560-206 | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | EDAC Inc | 325-062-500-201 vs 737-062-560-206 |
833-062-542-812 | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 325-062-500-201 vs 833-062-542-812 |
833-062-542-207 | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, M3, Green Insulator, | EDAC Inc | 325-062-500-201 vs 833-062-542-207 |
833-062-555-208 | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40, Green Insulator, | EDAC Inc | 325-062-500-201 vs 833-062-555-208 |
833-062-541-203 | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 325-062-500-201 vs 833-062-541-203 |