Part Details for 3250-I-BL by electro-PJP
Overview of 3250-I-BL by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250-I-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ3250-BU
|
TME | Socket, 4mm banana, 36A, Cutout: Ø8mm, blue, nickel plated, 5mΩ Min Qty: 1 | 3 |
|
$3.0800 / $3.7500 | Buy Now |