Part Details for 3250013100 by Essentra Components
Overview of 3250013100 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250013100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3250013100-ND
|
DigiKey | SLOTTED HEX SCREW, 1/2-13 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.6968 / $1.1900 | Buy Now |
DISTI #
144-3250013100
|
Mouser Electronics | Screws & Fasteners Slotted Hex Screw, 1/2-13 Thread, 1 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.8190 / $1.7900 | Order Now |
DISTI #
72767900
|
RS | Natural Nylon Slotted Part Threaded Hex Head Cap Screw, 1/2-13, 1"TL | Essentra Components 3250013100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in) RoHS: Compliant | 0 |
|
$0.3410 / $0.9100 | Buy Now |