Part Details for 3250013150 by Essentra Components
Overview of 3250013150 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250013150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3250013150-ND
|
DigiKey | SLOTTED HEX SCREW, 1/2-13 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
475 In Stock |
|
$0.8741 / $1.9800 | Buy Now |
DISTI #
144-3250013150
|
Mouser Electronics | Screws & Fasteners Slotted Hex Screw, 1/2-13 Thread, 1 1/2 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.8740 / $1.9100 | Order Now |
DISTI #
72044984
|
RS | Slotted Hex Screw, 1/2-13 Thread, 1 1/2 Lg | Essentra Components 3250013150 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.7930 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in) RoHS: Compliant | 0 |
|
$0.2908 / $0.9453 | Buy Now |