Part Details for 3250L-1-103M by Bourns Inc
Overview of 3250L-1-103M by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250L-1-103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2511
|
Newark | Res, wirewound,10Kohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns 3250L-1-103M Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0600 / $59.6900 | Buy Now |
DISTI #
3250L-1-103M-ND
|
DigiKey | TRIMMER 10K OHM 1W WIRE LEAD TOP Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.9204 | Buy Now |
DISTI #
3250L-1-103M
|
Avnet Americas | Resistor Trimmer, Wirewound, 10 kOhm, ± 5%, 1 W, 25 Turn, Multi Turn, Panel Mount - Bulk (Alt: 3250L-1-103M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5375 / $59.6826 | Buy Now |
DISTI #
652-3250L-1-103M
|
Mouser Electronics | Trimmer Resistors - Through Hole 10Kohms Wire Leads Sealed Panel Mount RoHS: Compliant | 0 |
|
$67.8900 / $89.7100 | Order Now |
DISTI #
73194912
|
RS | 1/2" Sq, Thru-Hole, TRIMMER, 10 Kilohms, Wirewound, 25 Turns, Pwr-Rtg 1W | Bourns 3250L-1-103M RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$77.1700 / $85.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.4900 / $97.5700 | Buy Now |
DISTI #
3250L-1-103M
|
TTI | Trimmer Resistors - Through Hole 10Kohms Wire Leads Sealed Panel Mount pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$80.2700 | Buy Now |
DISTI #
3250L-1-103M
|
Avnet Americas | Resistor Trimmer, Wirewound, 10 kOhm, ± 5%, 1 W, 25 Turn, Multi Turn, Panel Mount - Bulk (Alt: 3250L-1-103M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5375 / $59.6826 | Buy Now |
DISTI #
3250L-1-103M
|
Avnet Abacus | Resistor Trimmer, Wirewound, 10 kOhm, � 5%, 1 W, 25 Turn, Multi Turn, Panel Mount (Alt: 3250L-1-103M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.4900 / $97.5700 | Buy Now |
Part Details for 3250L-1-103M
3250L-1-103M CAD Models
3250L-1-103M Part Data Attributes:
|
3250L-1-103M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3250L-1-103M
Bourns Inc
Trimmer, Wire Wound, 1W, 10000ohm, 5% +/-Tol, -50,50ppm/Cel, 5019
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Length | 152.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | Radial | |
Package Width | 4.75 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WIRE | |
Tolerance | 5% |