3250L-1-252M
Bourns Inc

Overview of 3250L-1-252M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER1052-252MLC Coilcraft Inc General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT
SER1052-252MLB Coilcraft Inc General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT
MSD7342-252MLB Coilcraft Inc General Purpose Inductor, 2.5uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT

Price & Stock for 3250L-1-252M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3250L-1-252M-ND
DigiKey TRIMMER 2.5K OHM 1W WIRE LEADS Min Qty: 100 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $61.5529
$61.5529 Buy Now
DISTI # 3250L-1-252M
Avnet Americas Resistor Trimmer, Wirewound, 2.5 kOhm, ± 5%, 1 W, 25 Turn, Multi Turn, Panel Mount - Bulk (Alt: 3250L-1-252M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
RFQ
DISTI # 652-3250L-1-252M
Mouser Electronics Trimmer Resistors - Through Hole 2.5Kohms Wire Leads Sealed Panel Mount RoHS: Compliant 0
  • 25 $65.1200
  • 50 $64.3400
  • 100 $61.5500
$61.5500 / $65.1200 Order Now
DISTI # 73773134
RS TRIMMER-1/2 SQ MT WW, Bulk, Bag Packaging | Bourns 3250L-1-252M RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $85.7400
  • 125 $81.4500
  • 250 $77.1700
$77.1700 / $85.7400 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $97.5700
  • 13 $64.6600
  • 19 $52.5400
  • 25 $51.4900
$51.4900 / $97.5700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $97.5700
  • 13 $64.6600
  • 19 $52.5400
  • 25 $51.4900
$51.4900 / $97.5700 Buy Now

CAD Models for 3250L-1-252M by Bourns Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3250L-1-252M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3250L-1-252M by Bourns Inc

Select Manufacturer
Which Manufacturer of 3250L-1-252M would you like to use for your alert(s)?
  • Please alert me when 3250L-1-252M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3250L-1-252M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3250L-1-252M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3250L-1-252M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3250L-1-252M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3250L-1-252M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: