Part Details for 3250L-1-502 by Bourns Inc
Overview of 3250L-1-502 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68683-250LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 100 Positions, 2.54mm (0.100in) Pitch | |
54121-424053250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. | |
88923-250LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 4 Mod, Press Fit. |
Price & Stock for 3250L-1-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B0731
|
Newark | Res, wirewound,5Kohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns 3250L-1-502 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2500 / $36.0400 | Buy Now |
DISTI #
3250L-1-502-ND
|
DigiKey | TRIMMER 5K OHM 1W WIRE LEADS TOP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
25 In Stock |
|
$34.6056 / $53.8300 | Buy Now |
DISTI #
3250L-1-502
|
Avnet Americas | Resistor Trimmer, Wirewound, 5 kOhm, ± 5%, 1 W, 25 Turn, Multi Turn, Panel Mount - Bulk (Alt: 3250L-1-502) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7250 / $36.0396 | Buy Now |
DISTI #
652-3250L-1-502
|
Mouser Electronics | Trimmer Resistors - Through Hole 5Kohms 5% Sq Sealed Wire Leads RoHS: Compliant | 0 |
|
$37.1600 / $53.8200 | Order Now |
DISTI #
73194922
|
RS | 1/2" Sq, Thru-Hole, TRIMMER, 5 Kilohms, Wirewound, 25 Turns, Pwr-Rtg 1W | Bourns 3250L-1-502 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6000 / $51.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.3600 / $45.3200 | Buy Now |
|
Quest Components | Resistor, Wirewound, 5K Ohm, 5±%, 50ppm | 1 |
|
$35.6655 | Buy Now |
DISTI #
3250L-1-502
|
Avnet Abacus | Resistor Trimmer, Wirewound, 5 kOhm, � 5%, 1 W, 25 Turn, Multi Turn, Panel Mount (Alt: 3250L-1-502) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.3600 / $45.3200 | Buy Now |
Part Details for 3250L-1-502
3250L-1-502 CAD Models
3250L-1-502 Part Data Attributes
|
3250L-1-502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3250L-1-502
Bourns Inc
Trimmer, Wire Wound, 1W, 5000ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5019, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Length | 152.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 4.75 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% |