Part Details for 3250P-1-201 by Bourns Inc
Overview of 3250P-1-201 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250P-1-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2524
|
Newark | Res, wirewound,200Ohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns 3250P-1-201 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9100 / $24.1000 | Buy Now |
DISTI #
3250P-1-201-ND
|
DigiKey | TRIMMER 200 OHM 1W PC PIN SIDE Min Qty: 25 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.8212 | Buy Now |
DISTI #
3250P-1-201
|
Avnet Americas | Resistor Trimmer, Wirewound, 200 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3250P-1-201) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$19.9500 / $22.6632 | Buy Now |
DISTI #
652-3250P-1-201
|
Mouser Electronics | Trimmer Resistors - Through Hole 200 OHMS 5% Square Sealed RoHS: Compliant | 0 |
|
$24.4000 / $33.9700 | Order Now |
DISTI #
73773148
|
RS | TRIMMER-1/2 SQ MT WWTUBETube Packaging | Bourns 3250P-1-201 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6600 / $31.8400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$20.6900 / $28.0900 | Buy Now | |
|
Quest Components | Resistor, Wirewound, 200 Ohm, 5±%, 50ppm | 248 |
|
$8.4280 / $12.0400 | Buy Now |
DISTI #
3250P-1-201
|
Avnet Americas | Resistor Trimmer, Wirewound, 200 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3250P-1-201) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$19.9500 / $22.6632 | Buy Now |
DISTI #
3250P-1-201
|
Avnet Abacus | Resistor Trimmer, Wirewound, 200 Ohm, � 5%, 1 W, 25 Turn, Multi Turn, Through Hole (Alt: 3250P-1-201) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$20.6900 / $28.0900 | Buy Now |
Part Details for 3250P-1-201
3250P-1-201 CAD Models
3250P-1-201 Part Data Attributes:
|
3250P-1-201
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3250P-1-201
Bourns Inc
Trimmer, Wire Wound, 1W, 200ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5050, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 13.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.59 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 12.7 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Size Code | 5050 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |