3250W-1-200
Bourns Inc
Description: Trimmer, Wire Wound, 1W, 20ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 3250W-1-200 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 3250W-1-200 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01F9167
Newark Res, wirewound,20Ohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns 3250W-1-200 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $24.1000
  • 50 $22.0300
  • 100 $21.5500
  • 250 $20.9100
$20.9100 / $24.1000 Buy Now
DISTI # 3250W-1-200-ND
DigiKey TRIMMER 20 OHM 1W PC PIN TOP ADJ Min Qty: 25 Lead time: 7 Weeks Container: Tube Temporarily Out of Stock
  • 25 $29.8212
$29.8212 Buy Now
DISTI # 3250W-1-200
Avnet Americas Resistor Trimmer, Wirewound, 20 Ohm, ? 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3250W-1-200) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 25 $22.6632
  • 50 $22.1844
  • 100 $21.7056
  • 150 $21.2268
  • 200 $20.7480
  • 250 $20.2692
  • 2,500 $19.9500
$19.9500 / $22.6632 Buy Now
DISTI # 652-3250W-1-200
Mouser Electronics Trimmer Resistors - Through Hole 20 OHMS 5% Square Sealed RoHS: Compliant 25
  • 1 $38.6800
  • 10 $36.2600
  • 25 $29.8200
  • 50 $25.7800
  • 100 $24.9800
  • 250 $23.3700
$23.3700 / $38.6800 Buy Now
DISTI # 73773162
RS TRIMMER-1/2 SQ MT WWTUBETube Packaging | Bourns 3250W-1-200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 25 $31.8400
  • 125 $30.2500
  • 250 $28.6600
$28.6600 / $31.8400 RFQ
Onlinecomponents.com Res Wirewound Trimmer 20 Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube RoHS: Compliant 0
  • 1 $28.0900
  • 10 $24.9800
  • 25 $24.2100
  • 50 $23.1400
  • 100 $21.8500
  • 250 $21.2500
  • 500 $20.6900
$20.6900 / $28.0900 Buy Now
DISTI # 3250W-1-200
Avnet Abacus Resistor Trimmer, Wirewound, 20 Ohm, � 5%, 1 W, 25 Turn, Multi Turn, Through Hole (Alt: 3250W-1-200) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Wirewound Trimmer 20 Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube RoHS: Compliant 0
  • 1 $28.0900
  • 10 $24.9800
  • 25 $24.2100
  • 50 $23.1400
  • 100 $21.8500
  • 250 $21.2500
  • 500 $20.6900
$20.6900 / $28.0900 Buy Now

CAD Models for 3250W-1-200 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3250W-1-200 by Bourns Inc

3250W-1-200
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.31.00.00
Factory Lead Time
7 Weeks
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.71 mm
Lead Length
13.33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
12.7 mm
Package Length
12.7 mm
Package Style
PCB Mount
Package Width
5.59 mm
Packing Method
Tube
Rated Power Dissipation (P)
1 W
Rated Temperature
85 °C
Resistance
20 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
9000 deg
Size Code
5022
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. 3250W-1-200
    Bourns Inc
    Trimmer, Wire Wound, 1W, 20ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Related Parts for 3250W-1-200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3250W-1-200 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3250W-1-200 by Bourns Inc

Select Manufacturer
Which Manufacturer of 3250W-1-200 would you like to use for your alert(s)?
  • Please alert me when 3250W-1-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3250W-1-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3250W-1-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3250W-1-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3250W-1-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3250W-1-200 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: