Part Details for 3250W-1-202M by Bourns Inc
Overview of 3250W-1-202M by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 3250W-1-202M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0774
|
Newark | Res, wirewound,2Kohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns 3250W-1-202M RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4000 / $31.5800 | Buy Now |
DISTI #
3250W-1-202M-ND
|
DigiKey | TRIMMER 2K OHM 1W PC PIN TOP ADJ Min Qty: 50 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.7346 | Buy Now |
DISTI #
3250W-1-202M
|
Avnet Americas | Resistor Trimmer, Wirewound, 2 kOhm, ? 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3250W-1-202M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$27.1830 / $29.6922 | Buy Now |
DISTI #
652-3250W-1-202M
|
Mouser Electronics | Trimmer Resistors - Through Hole 2Kohms 5% Sealed Panel Mount RoHS: Compliant | 19 |
|
$29.5600 / $47.5100 | Buy Now |
DISTI #
73773165
|
RS | TRIMMER-1/2 SQ MT WWTUBETube Packaging | Bourns 3250W-1-202M RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1900 / $47.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$28.3100 / $37.3400 | Buy Now | |
DISTI #
3250W-1-202M
|
Avnet Abacus | Resistor Trimmer, Wirewound, 2 kOhm, � 5%, 1 W, 25 Turn, Multi Turn, Through Hole (Alt: 3250W-1-202M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$28.3100 / $37.3400 | Buy Now |
Part Details for 3250W-1-202M
3250W-1-202M CAD Models
3250W-1-202M Part Data Attributes
|
3250W-1-202M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3250W-1-202M
Bourns Inc
Trimmer, Wire Wound, 1W, 2000ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 5022 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Total Weight | 1535 | |
Category CO2 Kg | 4.64 | |
CO2 | 7122.4 | |
Compliance Temperature Grade | Military: -65C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 94 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-41-7, 7439-92-1, 7440-02-0, 1309-64-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 13.33 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | Panel Mount | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 3250W-1-202M
This table gives cross-reference parts and alternative options found for 3250W-1-202M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3250W-1-202M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3250W-1-202 | Trimmer, Wire Wound, 1W, 2000ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3250W-1-202M vs 3250W-1-202 |