-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Wire Wound, 1W, 5000ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9174
|
Newark | Trimmer Potentiometer, 5Kohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Wirewound, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:1W Rohs Compliant: Yes |Bourns 3250W-1-502 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7800 / $25.0200 | Buy Now |
DISTI #
3250W-502-ND
|
DigiKey | TRIMMER 5K OHM 1W PC PIN TOP ADJ Min Qty: 1 Lead time: 18 Weeks Container: Tube |
89 In Stock |
|
$23.3734 / $38.6900 | Buy Now |
DISTI #
3250W-1-502
|
Avnet Americas | Resistor Trimmer, Wirewound, 5 kOhm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3250W-1-502) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$19.9500 / $22.6632 | Buy Now |
DISTI #
652-3250W-1-502
|
Mouser Electronics | Trimmer Resistors - Through Hole 5Kohms 5% Square Sealed RoHS: Compliant | 114 |
|
$21.2700 / $25.4900 | Buy Now |
DISTI #
V36:1790_06233813
|
Arrow Electronics | Res Wirewound Trimmer 5K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1946 | Americas - 1 |
|
$19.4400 / $21.7400 | Buy Now |
DISTI #
70154539
|
RS | TRIMMER,1/2IN SQUARE, REST 5 KILOHM,5% TOL, 25 TURNS | Bourns 3250W-1-502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 23 |
|
$19.6300 / $25.4900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Trimmer 5K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube RoHS: Compliant |
77 In Stock |
|
$18.8600 / $27.6300 | Buy Now |
DISTI #
60859344
|
Verical | Res Wirewound Trimmer 5K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube Min Qty: 2 Package Multiple: 1 Date Code: 2047 | Americas - 77 |
|
$22.6736 / $34.6675 | Buy Now |
DISTI #
35657455
|
Verical | Res Wirewound Trimmer 5K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Date Code: 1946 | Americas - 1 |
|
$19.4400 / $21.7400 | Buy Now |
|
Quest Components | Resistor, Wirewound, 5K Ohm, 5±%, 50ppm | 7 |
|
$21.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3250W-1-502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3250W-1-502
Bourns Inc
Trimmer, Wire Wound, 1W, 5000ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 13.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |