Part Details for 3250W-66-253 by Bourns Inc
Overview of 3250W-66-253 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250W-66-253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9161
|
Newark | Trimmer-1/2" Sq Mt Ww |Bourns 3250W-66-253 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8300 / $18.3800 | Buy Now |
DISTI #
3250W-66-253-ND
|
DigiKey | TRIMMER 25K OHM 1W PC PIN SIDE Min Qty: 100 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.3065 | Buy Now |
DISTI #
3250W-66-253
|
Avnet Americas | Resistor Trimmer, Wirewound, 25 kOhm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3250W-66-253) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Tube | 0 |
|
$17.0125 / $19.3262 | Buy Now |
DISTI #
652-3250W-66-253
|
Mouser Electronics | Trimmer Resistors - Through Hole 25Kohms 5% Square Sealed RoHS: Compliant | 0 |
|
$21.3000 | Order Now |
DISTI #
73773184
|
RS | TRIMMER-1/2 SQ MT WWTUBETube Packaging | Bourns 3250W-66-253 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1100 / $21.3000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$16.8900 / $35.3900 | Buy Now | |
DISTI #
3250W-66-253
|
Avnet Americas | Resistor Trimmer, Wirewound, 25 kOhm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3250W-66-253) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Tube | 0 |
|
$17.0125 / $19.3262 | Buy Now |
|
Master Electronics | 0 |
|
$16.8900 / $35.3900 | Buy Now |
Part Details for 3250W-66-253
3250W-66-253 CAD Models
3250W-66-253 Part Data Attributes:
|
3250W-66-253
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3250W-66-253
Bourns Inc
Trimmer, Wire Wound, 1W, 25000ohm, 5% +/-Tol, -50,50ppm/Cel, 5022
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 13.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |