-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(325203) TERMINAL,AMPOWER 2 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
325203-ND
|
DigiKey | CONN TERM RECT 2 AWG #3/8 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1010 In Stock |
|
$4.4859 / $6.9400 | Buy Now |
DISTI #
325203
|
Avnet Americas | Splice Terminal 2AWG 41.15mm 18.03mm Tin - Bulk (Alt: 325203) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 250 Factory Stock |
|
$3.9060 / $4.4100 | Buy Now |
DISTI #
13H1281
|
Avnet Americas | Splice Terminal 2AWG 41.15mm 18.03mm Tin - Bulk (Alt: 13H1281) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 351 Partner Stock |
|
$4.9600 / $6.3400 | Buy Now |
DISTI #
571-325203
|
Mouser Electronics | Terminals 2 AWG #3/8 RoHS: Compliant | 584 |
|
$4.4500 / $7.6200 | Buy Now |
DISTI #
70346354
|
RS | Terminal Rectangular Tongue Copper 2AWG 3/8 In. Tin Non-Insulated | TE Connectivity 325203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 334 |
|
$5.4900 / $7.6200 | Buy Now |
|
Future Electronics | TERMINAL,AMPOWER 2 3/8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$4.1400 | Buy Now |
DISTI #
AMP325203
|
Heilind Electronics | TERMINAL,AMPOWER 2 3/8 | Americas - 0 in Stock |
|
$4.6324 / $4.7015 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 2 3/8 RoHS: Compliant |
1011 In Stock |
|
$4.1100 / $6.5500 | Buy Now |
|
Quest Components | RING TERMINAL, 35MM2 | 374 |
|
$5.1604 / $9.3825 | Buy Now |
DISTI #
325203
|
TTI | Terminals 2 AWG #3/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 370 In Stock |
|
$4.1200 / $6.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325203
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325203
TE Connectivity
(325203) TERMINAL,AMPOWER 2 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 325203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 325203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
325203 | Ring Terminal, 35mm2 | TE Connectivity | 325203 vs 325203 |