Part Details for 325212020-50 by TE Connectivity
Overview of 325212020-50 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 325212020-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
325212020-50
|
Avnet Americas | Pressure Sensor Module Absolute 0bar to 12bar 150mV 8-Pin Surface Mount T/R (Alt: 325212020-50) Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
000000000006151379
|
Sager | Thick Film Resistors - SMD MS5212-BM 12BAR GEL | 0 |
|
Buy Now |