Part Details for 3252L-1-104 by Bourns Inc
Overview of 3252L-1-104 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3252L-1-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3252L-1-104-ND
|
DigiKey | TRIMMER 100K OHM 0.75W WIRE LEAD Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3252L-1-104
|
Avnet Americas | 3252 1/2 Inch Square Trimpot 100K Ohm 10% 0.75 W 100 ppm/°C 25(Elec)Turn Thru-Hole Bag - Bulk (Alt: 3252L-1-104) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-3252L-1-104
|
Mouser Electronics | Trimmer Resistors - Through Hole 100Kohms 1/2" Square Sealed Wire Leads RoHS: Not Compliant | 0 |
|
$27.5300 | Order Now |
DISTI #
73773195
|
RS | TRIMMER-1/2 SQ MT CERMET, Bulk, Bag Packaging | Bourns 3252L-1-104 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6500 / $37.3900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (13.59 X 4.75 X 12.7mm) Lead Wire Bag | 0 |
|
$22.7500 / $47.6600 | Buy Now |
|
Quest Components | 3252L-1-104 | 1 |
|
$28.3920 | Buy Now |
DISTI #
3252L-1-104
|
Avnet Americas | 3252 1/2 Inch Square Trimpot 100K Ohm 10% 0.75 W 100 ppm/°C 25(Elec)Turn Thru-Hole Bag - Bulk (Alt: 3252L-1-104) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3252L-1-104
|
Avnet Americas | 3252 1/2 Inch Square Trimpot 100K Ohm 10% 0.75 W 100 ppm/°C 25(Elec)Turn Thru-Hole Bag - Bulk (Alt: 3252L-1-104) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (13.59 X 4.75 X 12.7mm) Lead Wire Bag | 0 |
|
$22.7500 / $47.6600 | Buy Now |
Part Details for 3252L-1-104
3252L-1-104 CAD Models
3252L-1-104 Part Data Attributes
|
3252L-1-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3252L-1-104
Bourns Inc
RES,TAPPED,CERMET,100K OHMS,10% +/-TOL,-100,100PPM TC,5019 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | Chassis Mount | |
Package Width | 4.75 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |