Part Details for 3252L-1-253LF by Bourns Inc
Overview of 3252L-1-253LF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-252LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
88923-252LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 4 Mod | |
51940-253LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 4P Vertical Receptacle. |
Price & Stock for 3252L-1-253LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7546
|
Newark | Trimmer-1/2In Sq Mt Cermet /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 3252L-1-253LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0100 / $16.5000 | Buy Now |
DISTI #
3252L-1-253LF
|
Avnet Americas | Res Cermet Trimmer 25K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (13.59 X 4.75 X 12.7mm) Lead Wire Bag - Bulk (Alt: 3252L-1-253LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2750 / $17.3524 | Buy Now |
DISTI #
652-3252L-1-253LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/2" SQ MT CERMET TRIMMER RoHS: Compliant | 0 |
|
$17.3700 / $17.5500 | Order Now |
DISTI #
73194950
|
RS | 1/2" Sq, Thru-Hole, TRIMMER, 25 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.75W | Bourns 3252L-1-253LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5800 / $18.3300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 25K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (13.59 X 4.75 X 12.7mm) Lead Wire Bag RoHS: Compliant | 0 |
|
$15.1700 / $31.7700 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 25K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (13.59 X 4.75 X 12.7mm) Lead Wire Bag RoHS: Compliant | 0 |
|
$15.1700 / $31.7700 | Buy Now |
Part Details for 3252L-1-253LF
3252L-1-253LF CAD Models
3252L-1-253LF Part Data Attributes
|
3252L-1-253LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3252L-1-253LF
Bourns Inc
RES,TAPPED,CERMET,25K OHMS,10% +/-TOL,-100,100PPM TC,5019 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | Chassis Mount | |
Package Width | 4.75 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3252L-1-253LF
This table gives cross-reference parts and alternative options found for 3252L-1-253LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3252L-1-253LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3252L-1-253 | Trimmer, Cermet, 0.75W, 25000ohm, 10% +/-Tol, -100,100ppm/Cel, 5019 | Bourns Inc | 3252L-1-253LF vs 3252L-1-253 |