There are no models available for this part yet.
Overview of 3252P-1-503LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-405-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,3 Positions, 2.54 mm (0.100in) Pitch. | |
93689-105-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
51940-503LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle. |
Price & Stock for 3252P-1-503LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K7578
|
Newark | Trimmer-1/2In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns 3252P-1-503LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $8.4000 | Buy Now | |
DISTI #
3252P-503LF-ND
|
DigiKey | TRIMMER 50KOHM 0.75W PC PIN SIDE Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4535 | Buy Now | |
DISTI #
3252P-1-503LF
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ? 10%, 750 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3252P-1-503LF) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.1875 / $8.1650 | Buy Now | |
DISTI #
652-3252P-1-503LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/2" SQ MT CERMET TRIMMER RoHS: Compliant | 0 |
|
$9.5500 / $9.8800 | Order Now | |
DISTI #
73646492
|
RS | TRIMMER-1/2in SQ MT CERMET | Bourns 3252P-1-503LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4800 / $9.9800 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$7.8900 / $11.5000 | Buy Now | ||
DISTI #
3252P-1-503LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 50 kOhm, � 10%, 750 mW, 25 Turn, Multi Turn, Through Hole (Alt: 3252P-1-503LF) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$7.8900 / $11.5000 | Buy Now |
CAD Models for 3252P-1-503LF by Bourns Inc
Part Data Attributes for 3252P-1-503LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1/2 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
8 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.71 mm
|
Lead Length
|
13.34 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
25
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
5.59 mm
|
Package Length
|
12.7 mm
|
Package Style
|
PCB Mount
|
Package Width
|
12.7 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
85 °C
|
Resistance
|
50000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
9000 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
400 V
|