There are no models available for this part yet.
Overview of 3252P-1-504 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3252P-1-504 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61H2075
|
Newark | Trimmer-1/2In Sq Mt Cermet /Tube Packaging |Bourns 3252P-1-504 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $11.5100 | Buy Now | |
DISTI #
3252P-1-504-ND
|
DigiKey | TRIMMER 500K OHM 0.75W PC PIN Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3637 | Buy Now | |
DISTI #
3252P-1-504
|
Avnet Americas | 3252 1/2 Inch Square Trimpot 500K Ohm 10% 0.75 W 100 ppm/?C 25(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3252P-1-504) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.8500 / $11.1896 | Buy Now | |
DISTI #
652-3252P-1-504
|
Mouser Electronics | Trimmer Resistors - Through Hole 500Kohms 1/2" Square Sealed Wire Leads RoHS: Not Compliant | 0 |
|
$11.7300 / $12.1700 | Order Now | |
DISTI #
73646310
|
RS | TRIMMER-1/2in SQ MT CERMET | Bourns 3252P-1-504 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4500 / $12.2900 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.75W(3/4W) 25(Elec)Turn 2.03mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube | 0 |
|
$10.8100 / $15.7600 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 500K Ohm 10% 0.75W(3/4W) 25(Elec)Turn 2.03mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube | 0 |
|
$10.8100 / $15.7600 | Buy Now |
CAD Models for 3252P-1-504 by Bourns Inc
Part Data Attributes for 3252P-1-504 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1/2 INCH, SQUARE, 3 PINS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.71 mm
|
Lead Length
|
13.34 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
25
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
5.59 mm
|
Package Length
|
12.7 mm
|
Package Style
|
PCB Mount
|
Package Width
|
12.7 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
85 °C
|
Resistance
|
500000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
9000 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
400 V
|
Alternate Parts for 3252P-1-504
This table gives cross-reference parts and alternative options found for 3252P-1-504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3252P-1-504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3252P-1-504LF | Trimmer, Cermet, 0.75W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 5050, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3252P-1-504 vs 3252P-1-504LF |