Part Details for 3252W-1-501LF by Bourns Inc
Overview of 3252W-1-501LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3252W-1-501LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3252W-501LF-ND
|
DigiKey | TRIMMER 500 OHM 0.75W PC PIN TOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
45 In Stock |
|
$8.1305 / $15.1000 | Buy Now |
DISTI #
3252W-1-501LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 750 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3252W-1-501LF) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.1875 / $8.1650 | Buy Now |
DISTI #
652-3252W-1-501LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 500 OHMS 1/2IN Sq Sealed Wire Leads RoHS: Compliant | 47 |
|
$8.7100 / $15.0500 | Buy Now |
DISTI #
73646508
|
RS | TRIMMER-1/2in SQ MT CERMET | Bourns 3252W-1-501LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7900 / $15.0500 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube RoHS: Compliant |
81 In Stock |
|
$7.1000 / $8.6600 | Buy Now |
DISTI #
3252W-1-501LF
|
TTI | Trimmer Resistors - Through Hole 500 OHMS 1/2IN Sq Sealed Wire Leads pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 15 In Stock |
|
$8.0500 / $14.9000 | Buy Now |
DISTI #
3252W-1-501LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 750 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3252W-1-501LF) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.1875 / $8.1650 | Buy Now |
DISTI #
3252W-1-501LF
|
TME | Potentiometer: mounting, vertical,multiturn, 500Ω, 0.75W, ±10% Min Qty: 100 | 0 |
|
$10.0100 | RFQ |
DISTI #
3252W-1-501LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 750 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3252W-1-501LF) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.1875 / $8.1650 | Buy Now |
DISTI #
3252W-1-501LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 Ohm, � 10%, 750 mW, 25 Turn, Multi Turn, Through Hole (Alt: 3252W-1-501LF) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3252W-1-501LF
3252W-1-501LF CAD Models
3252W-1-501LF Part Data Attributes
|
3252W-1-501LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3252W-1-501LF
Bourns Inc
Trimmer, Cermet, 0.75W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 13.34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |