Part Details for 3252X-1-203 by Bourns Inc
Overview of 3252X-1-203 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3252X-1-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3252X-203-ND
|
DigiKey | TRIMMER 20KOHM 0.75W PC PIN SIDE Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.7341 | Buy Now |
DISTI #
3252X-1-203
|
Avnet Americas | Res Cermet Trimmer 20K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (13.59 X 5.59 X 12.7mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3252X-1-203) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.8500 / $11.1896 | Buy Now |
DISTI #
652-3252X-1-203
|
Mouser Electronics | Trimmer Resistors - Through Hole 20Kohms 1/2" Square Sealed Wire Leads RoHS: Not Compliant | 0 |
|
$12.3300 / $12.7300 | Order Now |
DISTI #
73646323
|
RS | TRIMMER-1/2in SQ MT CERMET | Bourns 3252X-1-203 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6600 / $16.0800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 25(Elec)Turn 2.03mm (13.59 X 5.59 X 12.7mm) Pin Thru-Hole Tube |
75 In Stock |
|
$12.5800 / $19.0200 | Buy Now |
|
Quest Components | 3252X-1-203 | 11 |
|
$14.1750 / $18.9000 | Buy Now |
DISTI #
3252X-1-203
|
Avnet Americas | Res Cermet Trimmer 20K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (13.59 X 5.59 X 12.7mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3252X-1-203) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.8500 / $11.1896 | Buy Now |
DISTI #
3252X-1-203
|
Avnet Americas | Res Cermet Trimmer 20K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (13.59 X 5.59 X 12.7mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3252X-1-203) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.8500 / $11.1896 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 25(Elec)Turn 2.03mm (13.59 X 5.59 X 12.7mm) Pin Thru-Hole Tube |
75 In Stock |
|
$12.5800 / $19.0200 | Buy Now |
Part Details for 3252X-1-203
3252X-1-203 CAD Models
3252X-1-203 Part Data Attributes
|
3252X-1-203
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3252X-1-203
Bourns Inc
Trimmer, Cermet, 0.75W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, RECTANGULAR, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.71 mm | |
Lead Length | 13.34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3252X-1-203
This table gives cross-reference parts and alternative options found for 3252X-1-203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3252X-1-203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3252X-1-203LF | Trimmer, Cermet, 0.75W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3252X-1-203 vs 3252X-1-203LF |