Part Details for 3252X-1-503MLF by Bourns Inc
Overview of 3252X-1-503MLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3252X-1-503MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3252X-1-503MLF-ND
|
DigiKey | TRIMMER 50KOHM 0.75W PC PIN SIDE Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.1873 | Buy Now |
DISTI #
3252X-1-503MLF
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (20.32 X 7.62 X 14.99mm) Pin Panel Mount/Through Hole Tube - Rail/Tube (Alt: 3252X-1-503MLF) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$12.9250 / $14.6828 | Buy Now |
DISTI #
652-3252X-1-503MLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 50Kohms 1/2" Sqare Sealed Panel Mount RoHS: Compliant | 0 |
|
$15.5100 / $16.1000 | Order Now |
DISTI #
73646217
|
RS | TRIMMER-1/2in SQ MT CERMET | Bourns 3252X-1-503MLF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6900 / $16.1000 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (20.32 X 7.62 X 14.99mm) Pin Panel Mount/Through Hole Tube RoHS: Compliant | 0 |
|
$12.8400 / $26.8800 | Buy Now |
DISTI #
3252X-1-503MLF
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (20.32 X 7.62 X 14.99mm) Pin Panel Mount/Through Hole Tube - Rail/Tube (Alt: 3252X-1-503MLF) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$12.9250 / $14.6828 | Buy Now |
DISTI #
3252X-1-503MLF
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (20.32 X 7.62 X 14.99mm) Pin Panel Mount/Through Hole Tube - Rail/Tube (Alt: 3252X-1-503MLF) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$12.9250 / $14.6828 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (20.32 X 7.62 X 14.99mm) Pin Panel Mount/Through Hole Tube RoHS: Compliant | 0 |
|
$12.8400 / $26.8800 | Buy Now |
Part Details for 3252X-1-503MLF
3252X-1-503MLF CAD Models
3252X-1-503MLF Part Data Attributes
|
3252X-1-503MLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3252X-1-503MLF
Bourns Inc
Trimmer, Cermet, 0.75W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 13.4 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | Panel Mount | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |