-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7495
|
Newark | Pressure Sensor, Digital, 1.1Bar, 3.6V Rohs Compliant: Yes |Te Connectivity 325540009-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$22.5200 / $28.5000 | Buy Now |
DISTI #
03AC2134
|
Newark | Pressure Sensor, Digital, 1.1Bar, 3.6V, Operating Pressure Max:1.1Bar, Sensor Output:Digital, Pressure Measurement Type:Absolute, Voltage Rating:3.6V, Port Style:-, Supply Current:4Μa, Product Range:Ms5540 Series Rohs Compliant: Yes |Te Connectivity Sensors 325540009-00 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4400 | Buy Now |
DISTI #
223-1420-5-ND
|
DigiKey | SENSOR 15.95PSIA 16BIT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
502 In Stock |
|
$21.6494 / $30.3100 | Buy Now |
DISTI #
325540009-00
|
Avnet Americas | MEA325540009-00 - Rail/Tube (Alt: 325540009-00) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$16.8622 / $20.2918 | Buy Now |
DISTI #
824-325540009-00
|
Mouser Electronics | Board Mount Pressure Sensors BAROMETER MODULE,1BAR, WH GEL | 43 |
|
$20.8400 / $24.6200 | Buy Now |
DISTI #
71023332
|
RS | Sensor, MS5540-CM 1 BAR WHITE GEL, Pressure, 325540009-00 | TE Connectivity 325540009-00 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$44.1600 | RFQ |
|
Future Electronics | MS5540-CM 1BAR WHITE GEL TUBE RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tube | 0Tube |
|
$18.5200 / $18.7400 | Buy Now |
|
Future Electronics | MS5540-CM 1BAR WHITE GEL TUBE RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 Container: Tray | 0Tray |
|
$16.8400 / $17.6800 | Buy Now |
DISTI #
TSS325540009-00
|
Heilind Electronics | MS5540-CM 1 BAR WHITE GEL | Americas - 0 in Stock |
|
$20.5776 / $20.8558 | Buy Now |
|
Onlinecomponents.com | MS5540-CM 1BAR WHITE GEL TUBE | 0 |
|
$17.7400 / $37.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325540009-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325540009-00
TE Connectivity
SENSOR PRESURE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1.5% | |
Body Breadth | 6.2 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 6.2 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE SERIAL INTERFACE | |
Output Range | 0.60-2.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 15.95 Psi | |
Pressure Range-Min | 0.145 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 35000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |