Part Details for 3255A-100 by TE Connectivity
Overview of 3255A-100 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3255A-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1865-ND
|
DigiKey | ACCELEROMETER 100G SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$264.9600 | Buy Now |
DISTI #
3255A-100
|
Avnet Americas | Accelerometer Triple ±100g 2.7V to 5.5V 20mV/g 10-Pin SMD - Bag (Alt: 3255A-100) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
27 Partner Stock |
|
$0 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$301.5400 / $370.2100 | Buy Now |
DISTI #
C1S114415398237
|
Chip1Stop | IMUs (Inertial Measurement Units) RoHS: Compliant | 27 |
|
$435.0000 / $518.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$301.5400 / $370.2100 | Buy Now |