Part Details for 325665 (ALTERNATE: 325665) by RS Pro
Overview of 325665 (ALTERNATE: 325665) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 325665 (ALTERNATE: 325665)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637859
|
RS | Nylon Hex Plain Finish Standoff M3xM3 15mm Body 5.5mm Width Female/Female | RS PRO 325665 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 300 |
|
$0.1390 / $0.1600 | Buy Now |