Part Details for 325PI060075 by Brevetti CEA
Overview of 325PI060075 by Brevetti CEA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 325PI060075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
325PI060075
|
TME | Cable chain, Protection, Bend.rad: 75mm, L: 990mm, Int.height: 25mm Min Qty: 1 | 2 |
|
$56.5400 / $62.6000 | Buy Now |